Honeywell UM40B50A01 technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 0.49N |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Series | BZ |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell UM40B50A01 to view detailed technical specifications.
No datasheet is available for this part.