Honeywell UM40B60F01 technical specifications.
| Mount | Through Hole |
| Operating Force | 0.5N |
| Package Quantity | 2000 |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Honeywell UM40B60F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.