Honeywell UM50E10C01 technical specifications.
| Actuator Type | STRAIGHT LEVER |
| Contact Material | Silver |
| Current Rating | 5A |
| Length | 19.8mm |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 56gf |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | UM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell UM50E10C01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
