Honeywell UM50E60A01 technical specifications.
| Current Rating | 5A |
| Mount | Through Hole |
| Operating Force | 1.47N |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell UM50E60A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.