Honeywell UM50E60C01 technical specifications.
| Current Rating | 5A |
| Operating Force | 0.55N |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell UM50E60C01 to view detailed technical specifications.
No datasheet is available for this part.
