This 1-position SPDT screw mount switch features a silver contact material and is rated for 5A at 30V DC and 250V AC. It has a maximum operating temperature range of -25°C to 85°C and is compliant with UL, CSA, VDE, CE, and SEMKO approvals. The switch has a straight orientation and a quick connect termination.
Honeywell UM50E70F01 technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA, VDE, CE, SEMKO |
| Contact Material | Silver |
| Current Rating | 5A |
| Length | 19.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 60gf |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | UM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell UM50E70F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.