The UM50E70H01 is a basic SPDT switch from Honeywell with a simulated roller lever actuator. It features a maximum current rating of 5 amps at 250VAC or 30VDC. The switch has a quick connect termination style and is designed for screw mount applications. It operates within a temperature range of -25 to 85°C.
Honeywell UM50E70H01 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.54N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell UM50E70H01 to view detailed technical specifications.
No datasheet is available for this part.