Honeywell US10D10E00 technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Material | Gold |
| Current Rating | 100mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Panel |
| Operating Force | 30gf |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | US |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell US10D10E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.