Honeywell US10D20C00 technical specifications.
| Contact Material | Gold |
| Depth | 2.5mm |
| Length | 7.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Operating Force | 0.25N |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell US10D20C00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.