
Honeywell US20D10E00 technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Screw, Solder |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 2000 |
| Series | BZ |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell US20D10E00 to view detailed technical specifications.
No datasheet is available for this part.
