Honeywell UX40E30A01 technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 6mm |
| Length | 12.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Operating Force | 1.47N |
| Package Quantity | 2000 |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell UX40E30A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
