This SPST snap action switch features a quick connect termination and operates within a temperature range of -25°C to 150°C. The switch has a maximum operating force of 100gf and a pretravel distance of 16mm. It is available in a package quantity of 1200 units.
Honeywell V15H16-CP100 technical specifications.
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Operating Force | 100gf |
| Operating Position | 0.02inch |
| Package Quantity | 1200 |
| Pretravel | 16mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 5g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15H16-CP100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.