Honeywell V15H16-CZ200B04 technical specifications.
| Actuator Length | 384mm |
| Differential Travel | 165mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Operating Force | 80gf |
| Operating Position | 0.083inch |
| Overtravel | 22mm |
| Package Quantity | 1000 |
| Pretravel | 60mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 5g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15H16-CZ200B04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.