SPDT snap-action switch rated for 16A at 250VAC. Features silver-cadmium contacts, a 595mm actuator, and a straight orientation. Designed for chassis or panel mounting with quick connect terminations. Offers a mechanical life of 5,000,000 cycles and an electrical life of 50,000 cycles. Operating temperature range is -25°C to 150°C.
Honeywell V15H16-CZ300A06-K technical specifications.
| Actuator Length | 595mm |
| Contact Material | Silver, Cadmium |
| Current Rating | 16A |
| Depth | 10.3mm |
| Differential Travel | 12mm |
| Electrical Life | 50000Cycles |
| Length | 51.2mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 240gf |
| Operating Position | 0.06inch |
| Orientation | Straight |
| Overtravel | 13mm |
| Package Quantity | 200 |
| Packaging | Tray |
| Pretravel | 32mm |
| Sealable | No (Without) |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15H16-CZ300A06-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.