
Snap action switch featuring a long roller lever actuator with a 398mm length. This SPST (Single Pole Single Throw) switch offers a 16A current rating at 250VAC, with a 372.85VA rating. It utilizes silver cadmium contacts and quick connect terminations, designed for panel or chassis mounting via screw. Operating force is 1.96N, with a pretravel of 60mm and overtravel of 22mm. Electrical life is rated at 50,000 cycles, with a mechanical life of 5,000,000 cycles, operating within a temperature range of -25°C to 150°C.
Honeywell V15H16-EP200B06-K technical specifications.
| Actuator Length | 398mm |
| Contact Material | Silver, Cadmium |
| Current Rating | 16A |
| Depth | 10.3mm |
| Differential Travel | 16mm |
| Electrical Life | 50000Cycles |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 150°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 80gf |
| Operating Position | 0.087inch |
| Orientation | Straight |
| Overtravel | 22mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 60mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | V15 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15H16-EP200B06-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
