Honeywell V15H16-EP400A03 technical specifications.
| Actuator Length | 595mm |
| Differential Travel | 24mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Operating Force | 120gf |
| Operating Position | 0.118inch |
| Overtravel | 26mm |
| Package Quantity | 1000 |
| Pretravel | 64mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 5g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15H16-EP400A03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.