SPDT snap action switch featuring a short straight lever actuator. Rated for 16A at 250VAC, with a 372.85VA rating and 50,000 electrical cycles. Offers a 400gf operating force and quick connect termination. Chassis mountable via screw, with a temperature range of -25°C to 150°C.
Honeywell V15H16-EZ400A01-K technical specifications.
| Actuator Length | 211mm |
| Contact Material | Silver, Cadmium |
| Depth | 10.3mm |
| Electrical Life | 50000Cycles |
| Length | 39mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 150°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 400gf |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pretravel | 16mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15H16-EZ400A01-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
