
SPDT momentary snap acting switch featuring quick connect terminals and a pin plunger actuator for panel mounting. Rated for 22A at 250V AC, this switch offers a mechanical life of 5,000,000 cycles and an electrical life of 10,000 cycles. Operating force is 100gf with an operating position of 0.02 inches, and it functions as On-Mom. Constructed from plastic with silver cadmium contacts, it operates within a temperature range of -25°C to 150°C and is RoHS compliant.
Honeywell V15H22-CZ100-K technical specifications.
| Contact Material | Silver, Cadmium |
| Current Rating | 22A |
| Depth | 10.3mm |
| Electrical Life | 10000Cycles |
| Length | 39.7mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 100gf |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Tray |
| Pretravel | 16mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15H22-CZ100-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.