Honeywell V15S05-E1C050-01 technical specifications.
| Current Rating | 5A |
| Operating Force | 0.49N |
| Package Quantity | 1200 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15S05-E1C050-01 to view detailed technical specifications.
No datasheet is available for this part.