Honeywell V15S05-EC015-K801 technical specifications.
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 15gf |
| Packaging | Bulk |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 48V |
| RoHS | Unconfirmed |
Download the complete datasheet for Honeywell V15S05-EC015-K801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.