The V15S05-EZ025 is a basic and snap action switch from Honeywell, rated for 5A current and 48V DC voltage. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch features a silver-cadmium contact material and a quick connect termination. It is available in a package quantity of 1200 units.
Honeywell V15S05-EZ025 technical specifications.
| Contact Material | Silver, Cadmium |
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 0.25N |
| Package Quantity | 1200 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15S05-EZ025 to view detailed technical specifications.
No datasheet is available for this part.