Standard Basic Switch with Quick Connect Terminal
Honeywell V15S05-EZ100-K technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | QUICK CONNECT |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell V15S05-EZ100-K to view detailed technical specifications.
No datasheet is available for this part.