Snap action switch featuring a short straight lever actuator with a 211mm length. This SPST (Single Pole Single Throw) switch offers a 16A current rating at 250VAC, with a 372.85VA rating. It boasts a mechanical life of 5,000,000 cycles and an electrical life of 50,000 cycles. Termination is via quick connect, and mounting options include chassis, panel, and screw. Operating force is 0.98N, with a pretravel of 16mm.
Honeywell V15T16-CC100A01-K technical specifications.
| Actuator Length | 211mm |
| Contact Material | Silver, Cadmium |
| Current Rating | 16A |
| Depth | 10.3mm |
| Electrical Life | 50000Cycles |
| Length | 39.7mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 100gf |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Tray |
| Pretravel | 16mm |
| Reach SVHC Compliant | Unknown |
| Sealable | No (Without) |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15T16-CC100A01-K to view detailed technical specifications.
No datasheet is available for this part.