This SPST short roller lever switch is rated for 250VAC and 16A, with a maximum power rating of 372.85W. It features a quick connect termination style and screw mount. The switch has a short roller lever actuator style and a minimum operating temperature of -25°C and a maximum operating temperature of 125°C.
Honeywell V15T16-CC300A05K technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Roller Lever |
| Max Current Rating | 16@250VAC@(CQC/cUL/ENEC/UL)A |
| Max AC Voltage Rating | 250@(CQC/cUL/ENEC/UL)V |
| Max Power Rating | 372.85@(cUL/UL)VA |
| Electrical Life | 50000@(CQC/ENEC)Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 2.94N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell V15T16-CC300A05K to view detailed technical specifications.
No datasheet is available for this part.