
Snap acting/limit switch, SPDT, momentary, featuring a 16A current rating and 250V AC voltage rating. This panel mount switch offers a quick connect terminal and pin plunger actuator, with a straight orientation. It boasts an electrical life of 50,000 cycles and a mechanical life of 5,000,000 cycles, operating within a temperature range of -25°C to 125°C. Constructed from plastic with silver, cadmium contacts, it has a 200gf operating force and 0.02inch operating position.
Honeywell V15T16-CP200-K technical specifications.
| Contact Material | Silver, Cadmium |
| Current Rating | 16A |
| Depth | 10.3mm |
| Electrical Life | 50000Cycles |
| Length | 39.7mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 200gf |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pretravel | 16mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V15 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15T16-CP200-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
