
SPDT momentary snap acting switch with a pin plunger actuator and quick connect terminals. Features a 16A current rating at 250V AC, silver cadmium contact material, and a 50,000 cycle electrical life. Panel and chassis mountable, this switch operates at 100gf with a 0.02-inch operating position and 16mm pretravel. Constructed from plastic, it offers a wide operating temperature range from -25°C to 125°C and a mechanical life of 5,000,000 cycles.
Honeywell V15T16-CZ100-K technical specifications.
| Contact Material | Silver, Cadmium |
| Current Rating | 16A |
| Depth | 10.3mm |
| Electrical Life | 50000Cycles |
| Length | 39.7mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 100gf |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tray |
| Pretravel | 16mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15T16-CZ100-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
