SPDT snap action switch featuring a straight leaf lever actuator. Rated for 16A at 250VAC, with a 372.85VA rating. Offers a 16A contact current rating with silver, cadmium contacts. Features quick connect termination and chassis mount. Operating force is 60gf, with a pretravel of 32mm and overtravel of 13mm. Electrical life is 50,000 cycles, and mechanical life is 5,000,000 cycles.
Honeywell V15T16-CZ100A02 technical specifications.
| Actuator Length | 356mm |
| Actuator Type | LEAF LEVER |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Current Rating | 16A |
| Differential Travel | 12mm |
| Electrical Life | 50000Cycles |
| Material | Plastic |
| Max Operating Temperature | 125°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 60gf |
| Operating Position | 0.06inch |
| Overtravel | 13mm |
| Package Quantity | 1000 |
| Pretravel | 32mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15T16-CZ100A02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.