Honeywell V15T16-CZ100A05 technical specifications.
| Actuator Length | 206mm |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Current Rating | 16A |
| Electrical Life | 50000Cycles |
| Material | Plastic |
| Max Operating Temperature | 125°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 120gf |
| Operating Position | 0.031inch |
| Package Quantity | 1200 |
| Pretravel | 16mm |
| Sealable | No (Without) |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15T16-CZ100A05 to view detailed technical specifications.
No datasheet is available for this part.
