This 16A silver-cadmium SPDT basic switch features a 250V AC voltage rating and operates within a temperature range of -25°C to 125°C. The switch is designed with a screw mount package type and a termination of quick connect. It has a contact current rating of 16A and a differential travel of 12mm.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 595mm |
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Current Rating | 16A |
| Differential Travel | 12mm |
| Material | Plastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Operating Force | 60gf |
| Operating Position | 0.06inch |
| Overtravel | 13mm |
| Package Quantity | 1000 |
| Pretravel | 32mm |
| Sealable | No (Without) |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Compliant |