
Snap acting/limit switch featuring a Single Pole Double Throw (SPDT) configuration with momentary action. Offers a 16A max current rating and 250V AC voltage rating. Equipped with a pin plunger actuator and quick connect terminals for straight orientation. Designed for chassis or screw mounting, with a mechanical life of 5,000,000 cycles and electrical life of 50,000 cycles. Operating force is 200gf, with an operating position of 0.02 inches.
Honeywell V15T16-CZ200-K technical specifications.
| Contact Material | Silver, Cadmium |
| Depth | 10.3mm |
| Electrical Life | 50000Cycles |
| Length | 39.7mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 200gf |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pretravel | 16mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15T16-CZ200-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
