Honeywell V15T16-CZ200A03 technical specifications.
| Contact Material | Silver, Cadmium |
| Current Rating | 16A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 125°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 60gf |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15T16-CZ200A03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.