Honeywell V15T16-S1P400-801 technical specifications.
| Max Operating Temperature | 125°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 400gf |
| Series | V15 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Unconfirmed |
Download the complete datasheet for Honeywell V15T16-S1P400-801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
