
The V15T22-EC200 is a SPST switch with a chassis mount design, rated for 250V AC and 22A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. The switch is designed for 10000 cycles of electrical life and 5000000 cycles of mechanical life. It is available in bulk packaging with 1000 units per package.
Honeywell V15T22-EC200 technical specifications.
| Current Rating | 22A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 125°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 200gf |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15T22-EC200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
