Honeywell V15W-WZ200A04-W3 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | WIRE |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell V15W-WZ200A04-W3 to view detailed technical specifications.
No datasheet is available for this part.