Honeywell V15W11DZ200A06-AW1 technical specifications.
| Actuator Material | Stainless Steel |
| Package/Case | 100 |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 10.3mm |
| Electrical Life | 10000Cycles |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel |
| Operating Force | 120gf |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | V15W |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 48V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15W11DZ200A06-AW1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
