
SPDT snap-action switch featuring a plunger actuator and screw termination. Rated for 15.1A at 250VAC/250VDC, with a 3.89N operating force. This chassis-mount switch offers straight orientation and is RoHS compliant with UL94 V-0 flammability rating. Approvals include UL and CSA.
Honeywell V3-1 technical specifications.
| Actuator Material | Plastic |
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Current Rating | 15.1A |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Length | 34.65mm |
| Max Current Rating | 15.1A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 3.89N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | V3 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 7.71g |
| Width | 27.7mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V3-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
