
SPDT momentary snap acting switch featuring a pin plunger actuator for panel or chassis mounting. Rated for 10A at 115VAC and 28VDC, with a mechanical and electrical life of 25,000 cycles. Offers a 0.579-inch operating position, 0.016-inch differential travel, and 0.04-inch overtravel. Terminates via screw connections and boasts a UL94 V-0 flammability rating.
Honeywell V3-1001 technical specifications.
| Actuator Type | PIN PLUNGER |
| Current Rating | 10A |
| Depth | 10.2mm |
| Differential Travel | 0.016inch |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 34.6mm |
| Max Current Rating | 10A |
| Mechanical Life | 25000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 3.89N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | V3 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V3-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
