Honeywell V3-1003 technical specifications.
| Current Rating | 10A |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 397gf |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | V3 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 8.3g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V3-1003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
