
SPDT momentary snap acting switch with a plastic pin plunger actuator. Features a 11A contact current rating and a 125VDC voltage rating. Offers a mechanical life of 10,000,000 cycles and screw terminals for chassis mounting. RoHS compliant with UL, CSA, and VDE approvals.
Honeywell V3-101 technical specifications.
| Actuator Type | PIN PLUNGER |
| Approvals | UL, CSA, VDE |
| Contact Current Rating | 11A |
| Current Rating | 11A |
| Height | 18mm |
| Length | 86.4mm |
| Max Current Rating | 11A |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 227gf |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | V3 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 7.71g |
| Width | 27.7mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V3-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
