Honeywell V3-101-D9 technical specifications.
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 2.22N |
| Orientation | Straight |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V3-101-D9 to view detailed technical specifications.
No datasheet is available for this part.