Honeywell V3-1068 technical specifications.
| Actuator Material | Plastic |
| Depth | 10.16mm |
| Length | 34.65mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Mount | Screw |
| Operating Force | 3.89N |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 8.3g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V3-1068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.