
This SPDT switch features a plastic actuator and gold contacts, with a maximum current rating of 1A and a maximum voltage rating of 125V AC. It is designed for through hole, screw mount applications and has a throw configuration of SPDT. The switch operates within a temperature range and is RoHS compliant.
Honeywell V3-1078 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 10.16mm |
| Length | 30.15mm |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 10V |
| Mount | Through Hole, Screw |
| Operating Force | 3.89N |
| Orientation | Straight |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 10V |
| Weight | 6.8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V3-1078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
