
SPDT snap acting/limit switch with a plastic actuator. Features a 11A current rating and a maximum voltage rating of 277V AC / 250V DC. Mounting options include chassis mount, screw, and solder, with solder termination. Operating force is 2.22N, with pretravel of 0.047 inches and overtravel of 0.04 inches. RoHS compliant.
Honeywell V3-115 technical specifications.
| Actuator Material | Plastic |
| Current Rating | 11A |
| Depth | 10.16mm |
| Differential Travel | 0.016inch |
| Length | 30.32mm |
| Max Current Rating | 11A |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 2.22N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| RoHS Compliant | Yes |
| Series | V3 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 7.26g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V3-115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
