Honeywell V3-1201 technical specifications.
| Actuator Material | Plastic |
| Depth | 10.16mm |
| Length | 34.65mm |
| Mount | Screw |
| Operating Force | 0.74N |
| Orientation | Straight |
| Package Quantity | 5 |
| RoHS Compliant | No |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Weight | 9.1g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V3-1201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.