This SPST screw mount switch features a plastic actuator and a maximum current rating of 11A. It can withstand a maximum voltage rating of 250V DC and 277V AC. The switch has a straight orientation and a throw configuration of SPST. It is available in a package quantity of 5 with wire leads.
Honeywell V3-123 technical specifications.
| Actuator Material | Plastic |
| Depth | 10.16mm |
| Length | 34.65mm |
| Max Current Rating | 11A |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 2.22N |
| Orientation | Straight |
| Package Quantity | 5 |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V3-123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.