
Snap acting/limit switch featuring a plastic plunger actuator. This SPDT switch offers a 15.1A contact current rating at 125V AC and 125V DC. Designed for chassis mounting via screw or solder, it has a straight orientation and solder termination. The switch boasts a mechanical life of 10,000,000 cycles and is UL and CSA approved.
Honeywell V3-15 technical specifications.
| Actuator Material | Plastic |
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 15.1A |
| Current Rating | 15.1A |
| Depth | 10.16mm |
| Lead Free | Lead Free |
| Length | 30.15mm |
| Max Current Rating | 15.1A |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 3.89N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | V3 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 6.8g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V3-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
