
SPDT momentary snap action switch featuring a plastic pin plunger actuator for panel or chassis mounting. Rated for 15A at 125VAC and 125VDC, with a maximum AC/DC voltage rating of 250V. Offers a 0.579-inch operating position, 3.89N operating force, and 0.04-inch overtravel. Solder terminals facilitate secure connections. RoHS compliant and lead-free.
Honeywell V3-19 technical specifications.
| Actuator Material | Plastic |
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 15.1A |
| Current Rating | 15A |
| Depth | 10.16mm |
| Differential Travel | 0.016inch |
| Lead Free | Lead Free |
| Length | 34.65mm |
| Max Current Rating | 15.1A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Panel, Screw, Solder |
| Operating Force | 3.89N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | V3 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 7.26g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V3-19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
