Honeywell V3-1D8 technical specifications.
| Actuator Style | Pin Plunger |
| Max Current Rating | 15.1A |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 3.89N |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell V3-1D8 to view detailed technical specifications.
No datasheet is available for this part.