The BA Series SPDT Screw Mount Switch from Honeywell features a maximum current rating of 10A and a maximum voltage rating of 250V AC and DC. It has a straight orientation and a screw termination. The switch is designed for screw mount applications and has a package quantity of 5. It operates with an operating force of 0.49N.
Honeywell V3-2139 technical specifications.
| Depth | 10.16mm |
| Length | 30.15mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.49N |
| Orientation | Straight |
| Package Quantity | 5 |
| Series | BA |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V3-2139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.