The V3 Series SPDT On-Mom Switch from Honeywell features a plastic actuator material and a maximum current rating of 15.1A. It has a maximum voltage rating of 125V DC and is available in a screw mount package type. The switch operates with a throw configuration of SPDT and a switch function of On-Mom. It is rated for a maximum operating force of 3.89N and has a weight of 6.8g.
Honeywell V3-22 technical specifications.
| Actuator Material | Plastic |
| Current Rating | 15.1A |
| Depth | 10.16mm |
| Length | 30.15mm |
| Max Current Rating | 15.1A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 3.89N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | V3 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 6.8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V3-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.